
KA431SMF2TF | |
|---|---|
DigiKey Part Number | 488-KA431SMF2TFTR-ND - Tape & Reel (TR) 488-KA431SMF2TFCT-ND - Cut Tape (CT) 488-KA431SMF2TFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KA431SMF2TF |
Description | IC VREF SHUNT 36V 2% SOT23F-3 |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.5V 36 VV ±2% 100 mA SOT-23F-3 |
Datasheet | Datasheet |
EDA/CAD Models | KA431SMF2TF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | 36 V | |
Current - Output | 100 mA | |
Tolerance | ±2% | |
Temperature Coefficient | 50ppm/°C Typical | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 1 mA | |
Operating Temperature | -25°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-3 Flat Leads | |
Supplier Device Package | SOT-23F-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.22000 | kr.1.22 |
| 10 | kr.0.84900 | kr.8.49 |
| 25 | kr.0.75120 | kr.18.78 |
| 100 | kr.0.63850 | kr.63.85 |
| 250 | kr.0.58564 | kr.146.41 |
| 500 | kr.0.55362 | kr.276.81 |
| 1.000 | kr.0.52732 | kr.527.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.63588 | kr.1,907.64 |
| 6.000 | kr.0.57352 | kr.3,441.12 |
| 9.000 | kr.0.54186 | kr.4,876.74 |
| 15.000 | kr.0.50635 | kr.7,595.25 |
| 21.000 | kr.0.48538 | kr.10,192.98 |
| 30.000 | kr.0.46503 | kr.13,950.90 |
| 75.000 | kr.0.42052 | kr.31,539.00 |
| 150.000 | kr.0.41474 | kr.62,211.00 |
| Unit Price without VAT: | kr.1.22000 |
|---|---|
| Unit Price with VAT: | kr.1.52500 |

