KA431SLMFTF is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 15.892
Unit Price: kr.0.28000
Datasheet

Upgrade


onsemi
In Stock: 1.500
Unit Price: kr.0.22000
Datasheet

Upgrade


onsemi
In Stock: 2.225
Unit Price: kr.0.22000
Datasheet

Similar


onsemi
In Stock: 16.470
Unit Price: kr.0.22000
Datasheet

Direct


Texas Instruments
In Stock: 15.638
Unit Price: kr.0.29000
Datasheet

Similar


Diodes Incorporated
In Stock: 1.490
Unit Price: kr.0.26000
Datasheet

Similar


Diodes Incorporated
In Stock: 40.274
Unit Price: kr.0.10000
Datasheet

Similar


Diodes Incorporated
In Stock: 20.158
Unit Price: kr.0.24000
Datasheet

Similar


Diodes Incorporated
In Stock: 59.748
Unit Price: kr.0.09000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: kr.0.46000
Datasheet

Similar


Texas Instruments
In Stock: 428
Unit Price: kr.0.54000
Datasheet

Similar


Diodes Incorporated
In Stock: 1.423
Unit Price: kr.0.18000
Datasheet
Shunt Voltage Reference IC Adjustable 2.495V 36 V V ±0.5% 100 mA SOT-23F-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KA431SLMFTF

DigiKey Part Number
KA431SLMFTFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KA431SLMFTF
Description
IC VREF SHUNT ADJ 0.5% SOT23F-3
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±0.5% 100 mA SOT-23F-3
Datasheet
 Datasheet
EDA/CAD Models
KA431SLMFTF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Reference Type
Shunt
Output Type
Adjustable
Voltage - Output (Min/Fixed)
2.495V
Voltage - Output (Max)
36 V
Current - Output
100 mA
Tolerance
±0.5%
Temperature Coefficient
50ppm/°C Typical
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
-
Voltage - Input
-
Current - Supply
-
Current - Cathode
1 mA
Operating Temperature
-25°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-23-3 Flat Leads
Supplier Device Package
SOT-23F-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes