KA78L05AZTA is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 50
Unit Price: kr.4.50000
Datasheet

Similar


onsemi
In Stock: 1.050
Unit Price: kr.4.69000
Datasheet

Similar


onsemi
In Stock: 569
Unit Price: kr.5.02000
Datasheet

Similar


onsemi
In Stock: 2.897
Unit Price: kr.2.06000
Datasheet

Similar


onsemi
In Stock: 1.341
Unit Price: kr.2.19000
Datasheet

Similar


onsemi
In Stock: 770
Unit Price: kr.2.25000
Datasheet

Similar


onsemi
In Stock: 1.338
Unit Price: kr.1.93000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


onsemi
In Stock: 3.895
Unit Price: kr.1.86000
Datasheet

Similar


onsemi
In Stock: 4.303
Unit Price: kr.1.86000
Datasheet

Similar


onsemi
In Stock: 8.943
Unit Price: kr.1.86000
Datasheet

Similar


onsemi
In Stock: 3.917
Unit Price: kr.1.86000
Datasheet

Similar


onsemi
In Stock: 7.386
Unit Price: kr.1.86000
Datasheet

Similar


onsemi
In Stock: 1.506
Unit Price: kr.2.25000
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-92-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

KA78L05AZTA

DigiKey Part Number
KA78L05AZTAFSTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
KA78L05AZTA
Description
IC REG LINEAR 5V 100MA TO92-3
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-92-3
Datasheet
 Datasheet
EDA/CAD Models
KA78L05AZTA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Box (TB)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
30V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
-
Current - Output
Current - Quiescent (Iq)
5.5 mA
PSRR
80dB (120Hz)
Control Features
-
Protection Features
Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
Supplier Device Package
TO-92-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable