KA358A is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 688
Unit Price: kr.1.61000
Datasheet

Direct


Texas Instruments
In Stock: 5.773
Unit Price: kr.1.99000
Datasheet

Similar


Texas Instruments
In Stock: 826
Unit Price: kr.13.50000
Datasheet

Similar


Texas Instruments
In Stock: 5.518
Unit Price: kr.2.12000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 29.451
Unit Price: kr.2.12000
Datasheet

Similar


Texas Instruments
In Stock: 18.353
Unit Price: kr.6.56000
Datasheet

Similar


Texas Instruments
In Stock: 73.492
Unit Price: kr.1.74000
Datasheet

Similar


Analog Devices Inc.
In Stock: 111
Unit Price: kr.88.54000
Datasheet

Similar


Analog Devices Inc.
In Stock: 273
Unit Price: kr.96.71000
Datasheet

Similar


Nisshinbo Micro Devices Inc.
In Stock: 89
Unit Price: kr.314.81000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 1.045
Unit Price: kr.8.94000
Datasheet

Similar


Texas Instruments
In Stock: 5.143
Unit Price: kr.4.44000
Datasheet

Similar


Nisshinbo Micro Devices Inc.
In Stock: 4.282
Unit Price: kr.6.88000
Datasheet

Similar


Nisshinbo Micro Devices Inc.
In Stock: 0
Unit Price: kr.7.69871
Datasheet
Standard (General Purpose) Amplifier 2 Circuit 8-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KA358A

DigiKey Part Number
KA358A-ND
Manufacturer
Manufacturer Product Number
KA358A
Description
IC OPAMP GP 2 CIRCUIT 8DIP
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit 8-DIP
Datasheet
 Datasheet
EDA/CAD Models
KA358A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
-
Current - Input Bias
45 nA
Voltage - Input Offset
2 mV
Current - Supply
800µA
Current - Output / Channel
30 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
32 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-DIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable