KA324ADTF is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 16.058
Unit Price: kr.2.38000
Datasheet

Similar


onsemi
In Stock: 14.887
Unit Price: kr.2.25000
Datasheet

Similar


onsemi
In Stock: 17.036
Unit Price: kr.1.86000
Datasheet

Similar


onsemi
In Stock: 3.117
Unit Price: kr.2.57000
Datasheet

Similar


onsemi
In Stock: 25.977
Unit Price: kr.1.86000
Datasheet

Similar


onsemi
In Stock: 10.474
Unit Price: kr.4.89000
Datasheet

Similar


onsemi
In Stock: 4.532
Unit Price: kr.4.37000
Datasheet

Similar


onsemi
In Stock: 10.786
Unit Price: kr.4.50000
Datasheet

Similar


onsemi
In Stock: 20.873
Unit Price: kr.4.31000
Datasheet

Similar


onsemi
In Stock: 2.499
Unit Price: kr.4.89000
Datasheet

Similar


onsemi
In Stock: 2.649
Unit Price: kr.2.70000
Datasheet

Direct


Texas Instruments
In Stock: 29.718
Unit Price: kr.1.93000
Datasheet

Similar


Analog Devices Inc.
In Stock: 224
Unit Price: kr.93.43000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.033
Unit Price: kr.90.73000
Datasheet
Standard (General Purpose) Amplifier 4 Circuit 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KA324ADTF

DigiKey Part Number
KA324ADTFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KA324ADTF
Description
IC OPAMP GP 4 CIRCUIT 14SOIC
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
KA324ADTF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
4
Output Type
-
Slew Rate
-
Current - Input Bias
40 nA
Voltage - Input Offset
1.5 mV
Current - Supply
1mA
Current - Output / Channel
40 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
32 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 49.245 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

49.245In Stock
Ships from Rochester Electronics, LLC