RF Mosfet TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

J211

DigiKey Part Number
J211FS-ND
Manufacturer
Manufacturer Product Number
J211
Description
RF MOSFET JFET 25V TO92-3
Customer Reference
Detailed Description
RF Mosfet TO-92-3
Datasheet
 Datasheet
EDA/CAD Models
J211 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Bulk
Part Status
Obsolete
Technology
JFET
Configuration
N-Channel
Frequency
-
Gain
-
Current Rating (Amps)
20mA
Noise Figure
-
Power - Output
-
Voltage - Rated
25 V
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Supplier Device Package
TO-92-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable