
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Technology | JFET | |
Configuration | N-Channel | |
Frequency | - | |
Gain | - | |
Current Rating (Amps) | 20mA | |
Noise Figure | - | |
Power - Output | - | |
Voltage - Rated | 25 V | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.78000 | kr.1.78 |
| 10 | kr.1.24300 | kr.12.43 |
| 25 | kr.1.09800 | kr.27.45 |
| 100 | kr.0.94280 | kr.94.28 |
| 250 | kr.0.86832 | kr.217.08 |
| 500 | kr.0.82356 | kr.411.78 |
| 1.000 | kr.0.78673 | kr.786.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.74159 | kr.1,483.18 |
| 4.000 | kr.0.71710 | kr.2,868.40 |
| Unit Price without VAT: | kr.1.78000 |
|---|---|
| Unit Price with VAT: | kr.2.22500 |






