
J176-D74Z | |
|---|---|
DigiKey Part Number | J176-D74ZCT-ND - Cut Tape (CT) J176-D74ZTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | J176-D74Z |
Description | JFET P-CH 30V TO92-3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | JFET P-Channel 30 V 350 mW Through Hole TO-92-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
FET Type | P-Channel | |
Voltage - Breakdown (V(BR)GSS) | 30 V | |
Current - Drain (Idss) @ Vds (Vgs=0) | 2 mA @ 15 V | |
Voltage - Cutoff (VGS off) @ Id | 1 V @ 10 nA | |
Input Capacitance (Ciss) (Max) @ Vds | - | |
Resistance - RDS(On) | 250 Ohms | |
Power - Max | 350 mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.86000 | kr.3.86 |
| 10 | kr.2.39200 | kr.23.92 |
| 100 | kr.1.52970 | kr.152.97 |
| 500 | kr.1.15548 | kr.577.74 |
| 1.000 | kr.1.03478 | kr.1,034.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.93309 | kr.1,866.18 |
| 4.000 | kr.0.84748 | kr.3,389.92 |
| 6.000 | kr.0.80383 | kr.4,822.98 |
| 10.000 | kr.0.75477 | kr.7,547.70 |
| 14.000 | kr.0.72571 | kr.10,159.94 |
| 20.000 | kr.0.69747 | kr.13,949.40 |
| Unit Price without VAT: | kr.3.86000 |
|---|---|
| Unit Price with VAT: | kr.4.82500 |






