


HUF76629D3ST | |
---|---|
DigiKey Part Number | HUF76629D3STTR-ND - Tape & Reel (TR) HUF76629D3STCT-ND - Cut Tape (CT) HUF76629D3STDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HUF76629D3ST |
Description | MOSFET N-CH 100V 20A TO252AA |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 20A (Tc) 110W (Tc) Surface Mount TO-252AA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 52mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 46 nC @ 10 V | |
Vgs (Max) | ±16V | |
Input Capacitance (Ciss) (Max) @ Vds | 1285 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 110W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252AA | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.13000 | $2.13 |
10 | $1.67300 | $16.73 |
100 | $1.39740 | $139.74 |
500 | $1.36016 | $680.08 |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | $1.11125 | $2,778.12 |
Unit Price without VAT: | $2.13000 |
---|---|
Unit Price with VAT: | $2.66250 |