Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 100mA 500mW Surface Mount SOT-553
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMC5DXV5T1

DigiKey Part Number
2156-EMC5DXV5T1-ND
Manufacturer
Manufacturer Product Number
EMC5DXV5T1
Description
TRANS PREBIAS 1NPN 1PNP SOT-553
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 100mA 500mW Surface Mount SOT-553
Datasheet
 Datasheet
EDA/CAD Models
EMC5DXV5T1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Bulk
Part Status
Obsolete
Transistor Type
1 NPN, 1 PNP - Pre-Biased (Dual)
Current - Collector (Ic) (Max)
100mA
Voltage - Collector Emitter Breakdown (Max)
50V
Resistor - Base (R1)
47kOhms, 4.7kOhms
Resistor - Emitter Base (R2)
47kOhms, 10kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
80 @ 5mA, 10V / 20 @ 5mA, 10V
Vce Saturation (Max) @ Ib, Ic
250mV @ 300µA, 10mA
Current - Collector Cutoff (Max)
500nA
Frequency - Transition
-
Power - Max
500mW
Mounting Type
Surface Mount
Package / Case
SOT-553
Supplier Device Package
SOT-553
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 107.530
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate kr.585.13 flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:107530
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
4.537kr.0.45010kr.2,042.10
Unit Price without VAT:kr.0.45010
Unit Price with VAT:kr.0.56263