
A01BF | |
|---|---|
DigiKey Part Number | A01BF-ND |
Manufacturer | |
Manufacturer Product Number | A01BF |
Description | LED CBI GREEN THROUGH HOLE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Green 2.1V 30mA Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | A01BF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NKK Switches | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Color | Green | |
Wavelength - Peak | - | |
Configuration | Single | |
Current | 30mA | |
Millicandela Rating | - | |
Viewing Angle | - | |
Lens Type | - | |
Lens Style | - | |
Lens Size | - | |
Voltage Rating | 2.1V | |
Mounting Type | Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.26.11000 | kr.26.11 |
| 10 | kr.23.67400 | kr.236.74 |
| 25 | kr.22.75840 | kr.568.96 |
| 50 | kr.22.08900 | kr.1,104.45 |
| 100 | kr.21.44000 | kr.2,144.00 |
| 250 | kr.20.60980 | kr.5,152.45 |
| 500 | kr.20.00332 | kr.10,001.66 |
| 1.000 | kr.19.41434 | kr.19,414.34 |
| Unit Price without VAT: | kr.26.11000 |
|---|---|
| Unit Price with VAT: | kr.32.63750 |

