
HMHA281R2V | |
|---|---|
DigiKey Part Number | HMHA281R2VTR-ND - Tape & Reel (TR) HMHA281R2VCT-ND - Cut Tape (CT) HMHA281R2VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMHA281R2V |
Description | OPTOISO 3.75KV TRANS 4-MINI-FLAT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 4-Mini-Flat |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Current Transfer Ratio (Min) | 50% @ 5mA | |
Current Transfer Ratio (Max) | 600% @ 5mA | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 3µs, 3µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 80V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.3V (Max) | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 400mV | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SOIC (0.173", 4.40mm Width) | |
Supplier Device Package | 4-Mini-Flat | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.31000 | kr.4.31 |
| 10 | kr.2.99000 | kr.29.90 |
| 100 | kr.2.17140 | kr.217.14 |
| 500 | kr.1.80438 | kr.902.19 |
| 1.000 | kr.1.68382 | kr.1,683.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.55184 | kr.3,879.60 |
| 5.000 | kr.1.46945 | kr.7,347.25 |
| 7.500 | kr.1.42719 | kr.10,703.92 |
| 12.500 | kr.1.37949 | kr.17,243.62 |
| 17.500 | kr.1.35112 | kr.23,644.60 |
| 25.000 | kr.1.32345 | kr.33,086.25 |
| Unit Price without VAT: | kr.4.31000 |
|---|---|
| Unit Price with VAT: | kr.5.38750 |

