HLMP1700MP4A is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Bivar Inc.
In Stock: 685
Unit Price: kr.2.51000
Datasheet

Similar


Visual Communications Company - VCC
In Stock: 993
Unit Price: kr.6.62000
Datasheet

Similar


Broadcom Limited
In Stock: 4.342
Unit Price: kr.6.43000
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: kr.4.39565
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: kr.4.30847
Datasheet

Similar


Broadcom Limited
In Stock: 13.253
Unit Price: kr.5.14000
Datasheet

Similar


Broadcom Limited
In Stock: 37.753
Unit Price: kr.3.28000
Datasheet

Similar


Broadcom Limited
In Stock: 16.561
Unit Price: kr.4.18000
Datasheet

Similar


Broadcom Limited
In Stock: 24.543
Unit Price: kr.2.51000
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: kr.0.90954
Datasheet

Similar


Broadcom Limited
In Stock: 6.874
Unit Price: kr.3.60000
Datasheet

Similar


Broadcom Limited
In Stock: 26.577
Unit Price: kr.3.67000
Datasheet

Similar


LITEON
In Stock: 6.675
Unit Price: kr.1.22000
Datasheet

Similar


LITEON
In Stock: 3.712
Unit Price: kr.1.22000
Datasheet
Image for HLMP1700MP4A is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HLMP1700MP4A

DigiKey Part Number
HLMP1700MP4A-ND
Manufacturer
Manufacturer Product Number
HLMP1700MP4A
Description
LED CBI 3MM RED DIFF RA
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator Single Red Diffused, Tinted 1.8V 2mA Round with Domed Top 3mm, T-1 Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
HLMP1700MP4A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Bulk
Part Status
Obsolete
Color
Red
Wavelength - Peak
635nm
Configuration
Single
Current
2mA
Millicandela Rating
2.1mcd
Viewing Angle
50°
Lens Type
Diffused, Tinted
Lens Style
Round with Domed Top
Lens Size
3mm, T-1
Voltage Rating
1.8V
Mounting Type
Through Hole, Right Angle
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes