


JWM21RC1A/UCV | |
|---|---|
DigiKey Part Number | JWM21RC1A/UCV-ND |
Manufacturer | |
Manufacturer Product Number | JWM21RC1A/UCV |
Description | SWITCH ROCKER DPST 10A 125V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch DPST 10A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | JWM21RC1A/UCV Models |
Category | Color - Actuator/Cap Red |
Mfr | Actuator Marking O I |
Series | Termination Style Solder, Quick Connect - 0.110" (2.8mm) |
Packaging Tray | Ingress Protection Dust Proof |
Part Status Active | Features Epoxy Sealed Terminals |
Mounting Type Panel Mount, Snap-In | Panel Cutout Dimensions Rectangular - 24.00mm x 15.40mm |
Circuit | Operating Temperature -25°C ~ 70°C |
Switch Function | Approval Agency CSA, UL, VDE |
Current Rating (Amps) | Mechanical Life 25,000 Cycles |
Voltage Rating - AC 125 V | Electrical Life 25,000 Cycles |
Actuator Type Concave (Curved) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.82.04000 | kr.82.04 |
| 10 | kr.70.79900 | kr.707.99 |
| 25 | kr.66.75760 | kr.1,668.94 |
| 50 | kr.63.84760 | kr.3,192.38 |
| 100 | kr.61.06120 | kr.6,106.12 |
| 250 | kr.57.55604 | kr.14,389.01 |
| 500 | kr.55.03298 | kr.27,516.49 |
| 1.000 | kr.52.61591 | kr.52,615.91 |
| Unit Price without VAT: | kr.82.04000 |
|---|---|
| Unit Price with VAT: | kr.102.55000 |

