
HCPL4503TSR2VM | |
|---|---|
DigiKey Part Number | 488-HCPL4503TSR2VMTR-ND - Tape & Reel (TR) 488-HCPL4503TSR2VMCT-ND - Cut Tape (CT) 488-HCPL4503TSR2VMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCPL4503TSR2VM |
Description | OPTOISO 5KV TRANS W/BASE 8DIP GW |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor with Base Output 5000Vrms 1 Channel 8-DIP Gull Wing |
Datasheet | Datasheet |
Category | Output Type Transistor with Base |
Manufacturer onsemi | Voltage - Output (Max) 20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 8mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.45V |
Number of Channels 1 | Current - DC Forward (If) (Max) 25 mA |
Voltage - Isolation 5000Vrms | Operating Temperature -40°C ~ 100°C |
Current Transfer Ratio (Min) 19% @ 16mA | Mounting Type Surface Mount |
Current Transfer Ratio (Max) 50% @ 16mA | Package / Case 8-SMD, Gull Wing |
Turn On / Turn Off Time (Typ) 250ns, 260ns | Supplier Device Package 8-DIP Gull Wing |
Input Type DC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.88000 | kr.12.88 |
| 10 | kr.9.22400 | kr.92.24 |
| 100 | kr.7.02410 | kr.702.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | kr.5.66626 | kr.3,966.38 |
| 1.400 | kr.5.38518 | kr.7,539.25 |
| Unit Price without VAT: | kr.12.88000 |
|---|---|
| Unit Price with VAT: | kr.16.10000 |

