HCPL2730 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Broadcom Limited
In Stock: 0
Unit Price: kr.16.23194
Datasheet

Similar


Broadcom Limited
In Stock: 21
Unit Price: kr.24.43000
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: kr.38.19923
Datasheet

Similar


Broadcom Limited
In Stock: 255
Unit Price: kr.47.71000
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: kr.23.43947
Datasheet
Optoisolator Darlington Output 2500Vrms 2 Channel 8-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCPL2730

DigiKey Part Number
HCPL2730QT-ND
Manufacturer
Manufacturer Product Number
HCPL2730
Description
OPTOISOLTR 2.5KV 2CH DARL 8-DIP
Customer Reference
Detailed Description
Optoisolator Darlington Output 2500Vrms 2 Channel 8-DIP
Datasheet
 Datasheet
EDA/CAD Models
HCPL2730 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Obsolete
Number of Channels
2
Voltage - Isolation
2500Vrms
Current Transfer Ratio (Min)
300% @ 1.6mA
Current Transfer Ratio (Max)
-
Turn On / Turn Off Time (Typ)
300ns, 5µs
Rise / Fall Time (Typ)
-
Input Type
DC
Output Type
Darlington
Voltage - Output (Max)
7V
Current - Output / Channel
60mA
Voltage - Forward (Vf) (Typ)
1.3V
Current - DC Forward (If) (Max)
20 mA
Vce Saturation (Max)
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-DIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes