HCPL2531S is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 417
Unit Price: kr.14.02000
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: kr.13.82858
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: kr.14.07519
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: kr.13.71252
Datasheet

Similar


Broadcom Limited
In Stock: 3.154
Unit Price: kr.21.54000
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: kr.10.01674
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: kr.10.01674
Datasheet

Similar


Broadcom Limited
In Stock: 3.567
Unit Price: kr.21.54000
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: kr.9.88928
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: kr.9.88928
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: kr.14.29112
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: kr.14.14996
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: kr.10.89165
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: kr.11.09668
Datasheet
Optoisolator Transistor Output 2500Vrms 2 Channel 8-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCPL2531S

DigiKey Part Number
HCPL2531S-ND
Manufacturer
Manufacturer Product Number
HCPL2531S
Description
OPTOISOLTR 2.5KV 2CH TRANS 8-SMD
Customer Reference
Detailed Description
Optoisolator Transistor Output 2500Vrms 2 Channel 8-SMD
Datasheet
 Datasheet
EDA/CAD Models
HCPL2531S Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Obsolete
Number of Channels
2
Voltage - Isolation
2500Vrms
Current Transfer Ratio (Min)
19% @ 16mA
Current Transfer Ratio (Max)
50% @ 16mA
Turn On / Turn Off Time (Typ)
450ns, 300ns
Rise / Fall Time (Typ)
-
Input Type
DC
Output Type
Transistor
Voltage - Output (Max)
20V
Current - Output / Channel
8mA
Voltage - Forward (Vf) (Typ)
1.45V
Current - DC Forward (If) (Max)
25 mA
Vce Saturation (Max)
-
Operating Temperature
-55°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
8-SMD, Gull Wing
Supplier Device Package
8-SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types