8-DIP SMD PKG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCPL2530SDM

DigiKey Part Number
HCPL2530SDMTR-ND - Tape & Reel (TR)
HCPL2530SDMCT-ND - Cut Tape (CT)
HCPL2530SDMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HCPL2530SDM
Description
OPTOISOLTR 2.5KV 2CH TRANS 8-SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 2500Vrms 2 Channel 8-SMD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Channels
2
Voltage - Isolation
2500Vrms
Current Transfer Ratio (Min)
7% @ 16mA
Current Transfer Ratio (Max)
50% @ 16mA
Turn On / Turn Off Time (Typ)
450ns, 300ns
Rise / Fall Time (Typ)
-
Input Type
DC
Output Type
Transistor
Voltage - Output (Max)
20V
Current - Output / Channel
8mA
Voltage - Forward (Vf) (Typ)
1.45V
Current - DC Forward (If) (Max)
25 mA
Vce Saturation (Max)
-
Operating Temperature
-55°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
8-SMD, Gull Wing
Supplier Device Package
8-SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 928
Factory Stock: 41.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.14.40000kr.14.40
10kr.10.38100kr.103.81
100kr.7.96480kr.796.48
500kr.6.89984kr.3,449.92
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.6.55251kr.6,552.51
2.000kr.6.25837kr.12,516.74
3.000kr.6.10771kr.18,323.13
5.000kr.5.93769kr.29,688.45
7.000kr.5.83668kr.40,856.76
10.000kr.5.73818kr.57,381.80
Manufacturers Standard Package
Unit Price without VAT:kr.14.40000
Unit Price with VAT:kr.18.00000