
HCPL2530SDM | |
|---|---|
DigiKey Part Number | HCPL2530SDMTR-ND - Tape & Reel (TR) HCPL2530SDMCT-ND - Cut Tape (CT) HCPL2530SDMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCPL2530SDM |
Description | OPTOISOLTR 2.5KV 2CH TRANS 8-SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 2500Vrms 2 Channel 8-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 2 | |
Voltage - Isolation | 2500Vrms | |
Current Transfer Ratio (Min) | 7% @ 16mA | |
Current Transfer Ratio (Max) | 50% @ 16mA | |
Turn On / Turn Off Time (Typ) | 450ns, 300ns | |
Rise / Fall Time (Typ) | - | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 20V | |
Current - Output / Channel | 8mA | |
Voltage - Forward (Vf) (Typ) | 1.45V | |
Current - DC Forward (If) (Max) | 25 mA | |
Vce Saturation (Max) | - | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Gull Wing | |
Supplier Device Package | 8-SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.47000 | kr.14.47 |
| 10 | kr.10.42900 | kr.104.29 |
| 100 | kr.8.00210 | kr.800.21 |
| 500 | kr.6.93218 | kr.3,466.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.6.58323 | kr.6,583.23 |
| 2.000 | kr.6.28771 | kr.12,575.42 |
| 3.000 | kr.6.13634 | kr.18,409.02 |
| 5.000 | kr.5.96552 | kr.29,827.60 |
| 7.000 | kr.5.86404 | kr.41,048.28 |
| 10.000 | kr.5.76508 | kr.57,650.80 |
| Unit Price without VAT: | kr.14.47000 |
|---|---|
| Unit Price with VAT: | kr.18.08750 |

