
HCPL0701R2 | |
|---|---|
DigiKey Part Number | HCPL0701R2TR-ND - Tape & Reel (TR) HCPL0701R2CT-ND - Cut Tape (CT) HCPL0701R2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCPL0701R2 |
Description | OPTOISO 2.5KV DARL W/BASE 8-SOIC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Darlington with Base Output 2500Vrms 1 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | HCPL0701R2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 2500Vrms | |
Current Transfer Ratio (Min) | 500% @ 1.6mA | |
Current Transfer Ratio (Max) | 2600% @ 1.6mA | |
Turn On / Turn Off Time (Typ) | 300ns, 1.6µs | |
Rise / Fall Time (Typ) | - | |
Input Type | DC | |
Output Type | Darlington with Base | |
Voltage - Output (Max) | 18V | |
Current - Output / Channel | 60mA | |
Voltage - Forward (Vf) (Typ) | 1.25V | |
Current - DC Forward (If) (Max) | 20 mA | |
Vce Saturation (Max) | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.17.43000 | kr.17.43 |
| 10 | kr.12.62900 | kr.126.29 |
| 100 | kr.9.77680 | kr.977.68 |
| 500 | kr.8.52116 | kr.4,260.58 |
| 1.000 | kr.8.11215 | kr.8,112.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.7.66603 | kr.19,165.08 |
| 5.000 | kr.7.38837 | kr.36,941.85 |
| 7.500 | kr.7.24630 | kr.54,347.25 |
| Unit Price without VAT: | kr.17.43000 |
|---|---|
| Unit Price with VAT: | kr.21.78750 |

