HCPL0601R1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 7.615
Unit Price: kr.10.93000
Datasheet

Similar


Broadcom Limited
In Stock: 1.776
Unit Price: kr.26.17000
Datasheet

Similar


Broadcom Limited
In Stock: 3.927
Unit Price: kr.20.77000
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: kr.9.15810
Datasheet

Similar


Broadcom Limited
In Stock: 435
Unit Price: kr.20.38000
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: kr.12.56926
Datasheet

Similar


Broadcom Limited
In Stock: 1.480
Unit Price: kr.20.77000
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: kr.15.91052
Datasheet

Similar


Broadcom Limited
In Stock: 46
Unit Price: kr.24.05000
Datasheet

Similar


Broadcom Limited
In Stock: 197
Unit Price: kr.24.43000
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: kr.11.39537
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: kr.16.97754
Datasheet

Similar


Broadcom Limited
In Stock: 432
Unit Price: kr.25.33000
Datasheet

Similar


Broadcom Limited
In Stock: 3.338
Unit Price: kr.25.72000
Datasheet
Logic Output Optoisolator 10Mbps Open Collector 3750Vrms 1 Channel 10kV/µs CMTI 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCPL0601R1

DigiKey Part Number
HCPL0601R1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HCPL0601R1
Description
OPTOISO 3.75KV OPEN COLL 8-SOIC
Customer Reference
Detailed Description
Logic Output Optoisolator 10Mbps Open Collector 3750Vrms 1 Channel 10kV/µs CMTI 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
HCPL0601R1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Number of Channels
1
Inputs - Side 1/Side 2
1/0
Voltage - Isolation
3750Vrms
Common Mode Transient Immunity (Min)
10kV/µs
Input Type
DC
Output Type
Open Collector
Current - Output / Channel
50 mA
Data Rate
10Mbps
Propagation Delay tpLH / tpHL (Max)
75ns, 75ns
Rise / Fall Time (Typ)
50ns, 12ns
Voltage - Forward (Vf) (Typ)
1.75V (Max)
Current - DC Forward (If) (Max)
50mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable