
HCPL0600R2 | |
|---|---|
DigiKey Part Number | HCPL0600R2TR-ND - Tape & Reel (TR) HCPL0600R2CT-ND - Cut Tape (CT) HCPL0600R2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCPL0600R2 |
Description | OPTOISO 3.75KV OPEN COLL 8-SOIC |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 10Mbps Open Collector 3750Vrms 1 Channel 5kV/µs CMTI 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | HCPL0600R2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Inputs - Side 1/Side 2 | 1/0 | |
Voltage - Isolation | 3750Vrms | |
Common Mode Transient Immunity (Min) | 5kV/µs | |
Input Type | DC | |
Output Type | Open Collector | |
Current - Output / Channel | 50 mA | |
Data Rate | 10Mbps | |
Propagation Delay tpLH / tpHL (Max) | 75ns, 75ns | |
Rise / Fall Time (Typ) | 50ns, 12ns | |
Voltage - Forward (Vf) (Typ) | 1.75V (Max) | |
Current - DC Forward (If) (Max) | 50mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.00000 | kr.9.00 |
| 10 | kr.6.37900 | kr.63.79 |
| 100 | kr.4.77490 | kr.477.49 |
| 500 | kr.4.06492 | kr.2,032.46 |
| 1.000 | kr.3.83267 | kr.3,832.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.3.44139 | kr.8,603.48 |
| 5.000 | kr.3.28938 | kr.16,446.90 |
| 7.500 | kr.3.21152 | kr.24,086.40 |
| 12.500 | kr.3.12370 | kr.39,046.25 |
| 17.500 | kr.3.07149 | kr.53,751.07 |
| Unit Price without VAT: | kr.9.00000 |
|---|---|
| Unit Price with VAT: | kr.11.25000 |


