
HCPL0534 | |
|---|---|
DigiKey Part Number | HCPL0534-ND |
Manufacturer | |
Manufacturer Product Number | HCPL0534 |
Description | OPTOISO 2.5KV 2CH TRANS 8-SOIC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 2500Vrms 2 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | HCPL0534 Models |
Category | Voltage - Output (Max) 20V |
Manufacturer onsemi | Current - Output / Channel 8mA |
Packaging Tube | Voltage - Forward (Vf) (Typ) 1.45V |
Part Status Active | Current - DC Forward (If) (Max) 25 mA |
Number of Channels 2 | Operating Temperature -40°C ~ 85°C |
Voltage - Isolation 2500Vrms | Mounting Type Surface Mount |
Current Transfer Ratio (Min) 15% @ 16mA | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Turn On / Turn Off Time (Typ) 450ns, 300ns | Supplier Device Package 8-SOIC |
Input Type DC | Base Product Number |
Output Type Transistor |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.28000 | kr.15.28 |
| 50 | kr.9.11180 | kr.455.59 |
| 100 | kr.8.48420 | kr.848.42 |
| 500 | kr.7.36582 | kr.3,682.91 |
| 1.000 | kr.7.00133 | kr.7,001.33 |
| 2.000 | kr.6.69270 | kr.13,385.40 |
| 5.000 | kr.6.35623 | kr.31,781.15 |
| 10.000 | kr.6.14694 | kr.61,469.40 |
| Unit Price without VAT: | kr.15.28000 |
|---|---|
| Unit Price with VAT: | kr.19.10000 |

