
HCPL0453R2 | |
|---|---|
DigiKey Part Number | HCPL0453R2TR-ND - Tape & Reel (TR) HCPL0453R2CT-ND - Cut Tape (CT) HCPL0453R2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCPL0453R2 |
Description | OPTOISO 2.5KV 1CH TRANS 8-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 2500Vrms 1 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | HCPL0453R2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 2500Vrms | |
Current Transfer Ratio (Min) | 19% @ 16mA | |
Current Transfer Ratio (Max) | 50% @ 16mA | |
Turn On / Turn Off Time (Typ) | 450ns, 300ns | |
Rise / Fall Time (Typ) | - | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 20V | |
Current - Output / Channel | 8mA | |
Voltage - Forward (Vf) (Typ) | 1.45V | |
Current - DC Forward (If) (Max) | 25 mA | |
Vce Saturation (Max) | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.45000 | kr.9.45 |
| 10 | kr.6.71900 | kr.67.19 |
| 100 | kr.5.05010 | kr.505.01 |
| 500 | kr.4.31196 | kr.2,155.98 |
| 1.000 | kr.4.07077 | kr.4,070.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.3.80738 | kr.9,518.45 |
| 5.000 | kr.3.64324 | kr.18,216.20 |
| 7.500 | kr.3.55920 | kr.26,694.00 |
| 12.500 | kr.3.46438 | kr.43,304.75 |
| 17.500 | kr.3.40804 | kr.59,640.70 |
| Unit Price without VAT: | kr.9.45000 |
|---|---|
| Unit Price with VAT: | kr.11.81250 |


