HCPL0452V is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Broadcom Limited
In Stock: 549
Unit Price: kr.14.59000
Datasheet
8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCPL0452V

DigiKey Part Number
HCPL0452V-ND
Manufacturer
Manufacturer Product Number
HCPL0452V
Description
OPTOISO 2.5KV 1CH TRANS 8-SOIC
Customer Reference
Detailed Description
Optoisolator Transistor Output 2500Vrms 1 Channel 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
HCPL0452V Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Box
Part Status
Obsolete
Number of Channels
1
Voltage - Isolation
2500Vrms
Current Transfer Ratio (Min)
19% @ 16mA
Current Transfer Ratio (Max)
50% @ 16mA
Turn On / Turn Off Time (Typ)
450ns, 300ns
Rise / Fall Time (Typ)
-
Input Type
DC
Output Type
Transistor
Voltage - Output (Max)
20V
Current - Output / Channel
8mA
Voltage - Forward (Vf) (Typ)
1.45V
Current - DC Forward (If) (Max)
25 mA
Vce Saturation (Max)
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable