
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Sensing Distance | 0.118" (3mm) | |
Sensing Method | Through-Beam | |
Output Configuration | Phototransistor | |
Current - DC Forward (If) (Max) | 60 mA | |
Voltage - Collector Emitter Breakdown (Max) | 55 V | |
Response Time | 8µs, 50µs | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Through Hole, Flange | |
Package / Case | Slotted, PC Pins | |
Type | Unamplified | |
Base Product Number |

