
H21LTI | |
|---|---|
DigiKey Part Number | H21LTI-ND |
Manufacturer | |
Manufacturer Product Number | H21LTI |
Description | SENSOR OPTICL 3.15MM SLOT PC PIN |
Customer Reference | |
Detailed Description | Optical Sensor Through-Beam 0.124" (3.15mm) Module, PC Pins, Slot Type |
Datasheet | Datasheet |
EDA/CAD Models | H21LTI Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Part Status | Obsolete | |
Sensing Distance | 0.124" (3.15mm) | |
Sensing Method | Through-Beam | |
Output Configuration | Totem Pole, Inverted | |
Mounting Type | Chassis Mount | |
Current - Supply | 5 mA | |
Voltage - Supply | 4V ~ 16V | |
Response Time | 70ns | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Module, PC Pins, Slot Type | |
Base Product Number |

