


H11L3M | |
|---|---|
DigiKey Part Number | H11L3M-ND |
Manufacturer | |
Manufacturer Product Number | H11L3M |
Description | OPTOISO 4.17KV OPEN COLL 6-DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 1MHz Open Collector 4170Vrms 1 Channel CMTI 6-DIP |
Datasheet | Datasheet |
EDA/CAD Models | H11L3M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Channels | 1 | |
Inputs - Side 1/Side 2 | 1/0 | |
Voltage - Isolation | 4170Vrms | |
Common Mode Transient Immunity (Min) | - | |
Input Type | DC | |
Output Type | Open Collector | |
Current - Output / Channel | 50 mA | |
Data Rate | 1MHz | |
Propagation Delay tpLH / tpHL (Max) | 4µs, 4µs | |
Rise / Fall Time (Typ) | 100ns, 100ns | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 30mA | |
Voltage - Supply | 3V ~ 15V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP (0.300", 7.62mm) | |
Supplier Device Package | 6-DIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.88000 | kr.6.88 |
| 50 | kr.3.87860 | kr.193.93 |
| 100 | kr.3.56800 | kr.356.80 |
| 500 | kr.3.01272 | kr.1,506.36 |
| 1.000 | kr.2.83094 | kr.2,830.94 |
| 2.000 | kr.2.67672 | kr.5,353.44 |
| 5.000 | kr.2.50834 | kr.12,541.70 |
| 10.000 | kr.2.40343 | kr.24,034.30 |
| 25.000 | kr.2.28915 | kr.57,228.75 |
| Unit Price without VAT: | kr.6.88000 |
|---|---|
| Unit Price with VAT: | kr.8.60000 |

