Logic Output Optoisolator 1MHz Open Collector 4170Vrms 1 Channel CMTI 6-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Logic Output Optoisolator 1MHz Open Collector 4170Vrms 1 Channel CMTI 6-DIP
H11AV1VM

H11L2M

DigiKey Part Number
H11L2M-ND
Manufacturer
Manufacturer Product Number
H11L2M
Description
OPTOISO 4.17KV OPEN COLL 6-DIP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Logic Output Optoisolator 1MHz Open Collector 4170Vrms 1 Channel CMTI 6-DIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Active
Number of Channels
1
Inputs - Side 1/Side 2
1/0
Voltage - Isolation
4170Vrms
Common Mode Transient Immunity (Min)
-
Input Type
DC
Output Type
Open Collector
Current - Output / Channel
50 mA
Data Rate
1MHz
Propagation Delay tpLH / tpHL (Max)
4µs, 4µs
Rise / Fall Time (Typ)
100ns, 100ns
Voltage - Forward (Vf) (Typ)
1.2V
Current - DC Forward (If) (Max)
30mA
Voltage - Supply
3V ~ 15V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
6-DIP (0.300", 7.62mm)
Supplier Device Package
6-DIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 503
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.6.49000kr.6.49
50kr.3.66900kr.183.45
100kr.3.37320kr.337.32
500kr.2.84308kr.1,421.54
1.000kr.2.66954kr.2,669.54
2.000kr.2.52227kr.5,044.54
5.000kr.2.36143kr.11,807.15
10.000kr.2.26121kr.22,612.10
25.000kr.2.15202kr.53,800.50
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.6.49000
Unit Price with VAT:kr.8.11250