
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1 kV | |
Current - Average Rectified (Io) | 15 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 7.5 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-Square, GBPC-W | |
Supplier Device Package | GBPC-W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.38.27000 | kr.38.27 |
| 50 | kr.20.22020 | kr.1,011.01 |
| 100 | kr.18.47550 | kr.1,847.55 |
| 500 | kr.15.42016 | kr.7,710.08 |
| 1.000 | kr.14.90483 | kr.14,904.83 |
| Unit Price without VAT: | kr.38.27000 |
|---|---|
| Unit Price with VAT: | kr.47.83750 |

