GBPC1504W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GBPC1508W

DigiKey Part Number
GBPC1508WFS-ND
Manufacturer
Manufacturer Product Number
GBPC1508W
Description
BRIDGE RECT 1P 800V 15A GBPC-W
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 800 V Through Hole GBPC-W
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Bulk
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
800 V
Current - Average Rectified (Io)
15 A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 7.5 A
Current - Reverse Leakage @ Vr
5 µA @ 800 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
4-Square, GBPC-W
Supplier Device Package
GBPC-W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 107
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.37.18000kr.37.18
10kr.24.87700kr.248.77
100kr.17.88990kr.1,788.99
500kr.15.72634kr.7,863.17
Manufacturers Standard Package
Unit Price without VAT:kr.37.18000
Unit Price with VAT:kr.46.47500