GBPC1504W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GBPC1501W

DigiKey Part Number
GBPC1501WFS-ND
Manufacturer
Manufacturer Product Number
GBPC1501W
Description
BRIDGE RECT 1P 100V 15A GBPC-W
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 100 V Through Hole GBPC-W
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tray
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
100 V
Current - Average Rectified (Io)
15 A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 7.5 A
Current - Reverse Leakage @ Vr
5 µA @ 100 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
4-Square, GBPC-W
Supplier Device Package
GBPC-W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22
Check for Additional Incoming Stock
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.43.84000kr.43.84
50kr.23.45080kr.1,172.54
100kr.21.48290kr.2,148.29
500kr.18.03852kr.9,019.26
1.000kr.17.85677kr.17,856.77
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.43.84000
Unit Price with VAT:kr.54.80000