GBPC1504W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GBPC1206W

DigiKey Part Number
GBPC1206WOS-ND
Manufacturer
Manufacturer Product Number
GBPC1206W
Description
BRIDGE RECT 1P 600V 12A GBPC-W
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 600 V Through Hole GBPC-W
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Bulk
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
600 V
Current - Average Rectified (Io)
12 A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 6 A
Current - Reverse Leakage @ Vr
5 µA @ 600 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
4-Square, GBPC-W
Supplier Device Package
GBPC-W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 58
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.38.46000kr.38.46
50kr.20.30720kr.1,015.36
100kr.18.55620kr.1,855.62
500kr.16.40576kr.8,202.88
Manufacturers Standard Package
Unit Price without VAT:kr.38.46000
Unit Price with VAT:kr.48.07500