GBPC1504W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GBPC1204W

DigiKey Part Number
GBPC1204WFS-ND
Manufacturer
Manufacturer Product Number
GBPC1204W
Description
BRIDGE RECT 1P 400V 12A GBPC-W
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 400 V Through Hole GBPC-W
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Bulk
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
400 V
Current - Average Rectified (Io)
12 A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 6 A
Current - Reverse Leakage @ Vr
5 µA @ 400 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
4-Square, GBPC-W
Supplier Device Package
GBPC-W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 34
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.35.97000kr.35.97
50kr.18.89400kr.944.70
100kr.17.76830kr.1,776.83
500kr.14.98548kr.7,492.74
1.000kr.13.71680kr.13,716.80
Manufacturers Standard Package
Unit Price without VAT:kr.35.97000
Unit Price with VAT:kr.44.96250