Bridge Rectifier Single Phase Standard 100 V QC Terminal GBPC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GBPC1201

DigiKey Part Number
GBPC1201FS-ND
Manufacturer
Manufacturer Product Number
GBPC1201
Description
BRIDGE RECT 1PHASE 100V 12A GBPC
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 100 V QC Terminal GBPC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Bulk
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
100 V
Current - Average Rectified (Io)
12 A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 6 A
Current - Reverse Leakage @ Vr
5 µA @ 100 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
QC Terminal
Package / Case
4-Square, GBPC
Supplier Device Package
GBPC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 99
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.36.71000kr.36.71
50kr.19.31540kr.965.77
100kr.17.63720kr.1,763.72
500kr.14.69878kr.7,349.39
1.000kr.14.12235kr.14,122.35
Manufacturers Standard Package
Unit Price without VAT:kr.36.71000
Unit Price with VAT:kr.45.88750