FXL2T245L10X_F065 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 3.348
Unit Price: kr.2.83000
Datasheet

Parametric Equivalent


onsemi
In Stock: 0
Unit Price: kr.2.89000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.3.99000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 5.745
Unit Price: kr.2.64000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.1.16681
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 6.942
Unit Price: kr.78.57000
Datasheet

Similar


NXP USA Inc.
In Stock: 3.235
Unit Price: kr.4.76000
Datasheet

Similar


NXP USA Inc.
In Stock: 12.813
Unit Price: kr.5.34000
Datasheet

Similar


Texas Instruments
In Stock: 51.000
Unit Price: kr.4.62959
Datasheet

Similar


Texas Instruments
In Stock: 132.786
Unit Price: kr.3.60000
Datasheet

Similar


Texas Instruments
In Stock: 17.051
Unit Price: kr.7.78000
Datasheet

Similar


Texas Instruments
In Stock: 6.775
Unit Price: kr.7.97000
Datasheet

Similar


Texas Instruments
In Stock: 2.809
Unit Price: kr.7.01000
Datasheet
Translation Transceiver 1 Element 2 Bit per Element 3-State Output 10-MicroPak™
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FXL2T245L10X_F065

DigiKey Part Number
FXL2T245L10X_F065-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FXL2T245L10X_F065
Description
IC TRANSLTN TXRX 3.6V 10MICROPAK
Customer Reference
Detailed Description
Translation Transceiver 1 Element 2 Bit per Element 3-State Output 10-MicroPak™
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Translation Transceiver
Number of Elements
1
Number of Bits per Element
2
Input Type
-
Output Type
3-State
Current - Output High, Low
24mA, 24mA
Voltage - Supply
1.1V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
10-UFQFN Exposed Pad
Supplier Device Package
10-MicroPak™
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types