MC14017BDR2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MC14017BDR2
16 SOIC Pin View
onsemi - NCP1680 Totem-Pole CRM Power Factor Correction Controller | Datasheet Preview

NCP1680AAD1R2G

DigiKey Part Number
488-NCP1680AAD1R2GTR-ND - Tape & Reel (TR)
488-NCP1680AAD1R2GCT-ND - Cut Tape (CT)
488-NCP1680AAD1R2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCP1680AAD1R2G
Description
TOTEM POLE CRITICAL CONDUCTION M
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
PFC IC Critical Conduction (CRM) 25kHz ~ 130kHz 16-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mode
Critical Conduction (CRM)
Frequency - Switching
25kHz ~ 130kHz
Voltage - Supply
30V
Operating Temperature
-
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.398
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.27.20000kr.27.20
10kr.20.62100kr.206.21
25kr.18.97480kr.474.37
100kr.17.16030kr.1,716.03
250kr.16.29544kr.4,073.86
500kr.15.77434kr.7,887.17
1.000kr.15.34534kr.15,345.34
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.14.89249kr.37,231.22
Manufacturers Standard Package
Unit Price without VAT:kr.27.20000
Unit Price with VAT:kr.34.00000