



FUSB302B01MPX | |
|---|---|
DigiKey Part Number | FUSB302B01MPXTR-ND - Tape & Reel (TR) FUSB302B01MPXCT-ND - Cut Tape (CT) FUSB302B01MPXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FUSB302B01MPX |
Description | IC CONTROLLER USB TYPE-C 14MLP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | USB Controller USB 2.0 I2C Interface 14-MLP (2.5x2.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | USB | |
Function | Controller | |
Interface | I2C | |
Standards | USB 2.0 | |
Voltage - Supply | 3.3V, 5V | |
Current - Supply | 560mA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 14-WFQFN Exposed Pad | |
Supplier Device Package | 14-MLP (2.5x2.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.19000 | kr.10.19 |
| 10 | kr.7.43000 | kr.74.30 |
| 25 | kr.6.74920 | kr.168.73 |
| 100 | kr.5.99850 | kr.599.85 |
| 250 | kr.5.64012 | kr.1,410.03 |
| 500 | kr.5.42406 | kr.2,712.03 |
| 1.000 | kr.5.24637 | kr.5,246.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.5.02672 | kr.15,080.16 |
| 6.000 | kr.4.91927 | kr.29,515.62 |
| 9.000 | kr.4.86546 | kr.43,789.14 |
| Unit Price without VAT: | kr.10.19000 |
|---|---|
| Unit Price with VAT: | kr.12.73750 |





