
FT10001L6X | |
|---|---|
DigiKey Part Number | FT10001L6XTR-ND - Tape & Reel (TR) FT10001L6XCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FT10001L6X |
Description | IC SUPERVISOR 6MICROPAK |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector Channel 6-MicroPak |
EDA/CAD Models | FT10001L6X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Reset Timer | |
Voltage - Threshold | - | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 420ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFDFN | |
Supplier Device Package | 6-MicroPak | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.92000 | kr.5.92 |
| 10 | kr.4.23100 | kr.42.31 |
| 25 | kr.3.81440 | kr.95.36 |
| 100 | kr.3.35390 | kr.335.39 |
| Unit Price without VAT: | kr.5.92000 |
|---|---|
| Unit Price with VAT: | kr.7.40000 |

