
FSV15120V | |
|---|---|
DigiKey Part Number | FSV15120VTR-ND - Tape & Reel (TR) FSV15120VCT-ND - Cut Tape (CT) FSV15120VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FSV15120V |
Description | DIODE SCHOTTKY 120V 15A TO2773 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Diode 120 V 15A Surface Mount TO-277-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 120 V | |
Current - Average Rectified (Io) | 15A | |
Voltage - Forward (Vf) (Max) @ If | 790 mV @ 15 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 35 µA @ 120 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277-3 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.17000 | kr.6.17 |
| 10 | kr.4.21200 | kr.42.12 |
| 100 | kr.4.20970 | kr.420.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.3.94675 | kr.19,733.75 |
| 10.000 | kr.3.78727 | kr.37,872.70 |
| Unit Price without VAT: | kr.6.17000 |
|---|---|
| Unit Price with VAT: | kr.7.71250 |

