10-UFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10-UFQFN
11 Myths About USB Type-C Part 1
11 Myths About USB Type-C Part 2

FSUSB30UMX

DigiKey Part Number
FSUSB30UMXTR-ND - Tape & Reel (TR)
FSUSB30UMXCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
FSUSB30UMX
Description
IC USB SWITCH 2X2 10UMLP
Customer Reference
Detailed Description
USB Switch IC 1 Channel 10-UMLP (1.8x1.4)
Datasheet
 Datasheet
EDA/CAD Models
FSUSB30UMX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Applications
USB
Multiplexer/Demultiplexer Circuit
-
Switch Circuit
DPDT
Number of Channels
1
On-State Resistance (Max)
10Ohm
Voltage - Supply, Single (V+)
3V ~ 4.3V
Voltage - Supply, Dual (V±)
-
-3db Bandwidth
720MHz
Features
Break-Before-Make, USB 2.0
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
10-UFQFN
Supplier Device Package
10-UMLP (1.8x1.4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.