Bus Switch 1 x 1:1 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FST3126DR2G

DigiKey Part Number
488-FST3126DR2GTR-ND - Tape & Reel (TR)
488-FST3126DR2GCT-ND - Cut Tape (CT)
488-FST3126DR2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FST3126DR2G
Description
IC BUS SWITCH 1 X 1:1 14-SOIC
Customer Reference
Detailed Description
Bus Switch 1 x 1:1 14-SOIC
EDA/CAD Models
FST3126DR2G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Bus Switch
Circuit
1 x 1:1
Independent Circuits
4
Current - Output High, Low
-
Voltage Supply Source
Single Supply
Voltage - Supply
4V ~ 5.5V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.160
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.3.09000kr.3.09
10kr.2.18000kr.21.80
25kr.1.94960kr.48.74
100kr.1.69300kr.169.30
250kr.1.57020kr.392.55
500kr.1.49652kr.748.26
1.000kr.1.43575kr.1,435.75
Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.56000kr.6.56
10kr.3.95400kr.39.54
25kr.3.27920kr.81.98
100kr.2.51610kr.251.61
250kr.2.14092kr.535.23
500kr.1.90984kr.954.92
1.000kr.1.71623kr.1,716.23
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.3.09000
Unit Price with VAT:kr.3.86250