
FST3126DR2G | |
|---|---|
DigiKey Part Number | 488-FST3126DR2GTR-ND - Tape & Reel (TR) 488-FST3126DR2GCT-ND - Cut Tape (CT) 488-FST3126DR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FST3126DR2G |
Description | IC BUS SWITCH 1 X 1:1 14-SOIC |
Customer Reference | |
Detailed Description | Bus Switch 1 x 1:1 14-SOIC |
EDA/CAD Models | FST3126DR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Bus Switch | |
Circuit | 1 x 1:1 | |
Independent Circuits | 4 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | cms-unit-price | Ext Price |
|---|---|---|
| 1 | kr.3.09000 | kr.3.09 |
| 10 | kr.2.18000 | kr.21.80 |
| 25 | kr.1.94960 | kr.48.74 |
| 100 | kr.1.69300 | kr.169.30 |
| 250 | kr.1.57020 | kr.392.55 |
| 500 | kr.1.49652 | kr.748.26 |
| 1.000 | kr.1.43575 | kr.1,435.75 |
| Quantity | cms-unit-price | Ext Price |
|---|---|---|
| 1 | kr.6.56000 | kr.6.56 |
| 10 | kr.3.95400 | kr.39.54 |
| 25 | kr.3.27920 | kr.81.98 |
| 100 | kr.2.51610 | kr.251.61 |
| 250 | kr.2.14092 | kr.535.23 |
| 500 | kr.1.90984 | kr.954.92 |
| 1.000 | kr.1.71623 | kr.1,716.23 |
| Unit Price without VAT: | kr.3.09000 |
|---|---|
| Unit Price with VAT: | kr.3.86250 |

