
FSL518APG | |
---|---|
DigiKey Part Number | FSL518APG-ND |
Manufacturer | |
Manufacturer Product Number | FSL518APG |
Description | IC OFFLINE SWITCH FLYBACK 7DIP |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 100kHz 7-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | FSL518APG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Output Isolation | Either | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | 800V | |
Topology | Flyback | |
Voltage - Start Up | 16 V | |
Voltage - Supply (Vcc/Vdd) | - | |
Duty Cycle | - | |
Frequency - Switching | 100kHz | |
Power (Watts) | 17 W | |
Fault Protection | Current Limiting, Over Load, Over Power, Over Temperature, Over Voltage | |
Control Features | EN, Soft Start | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Package / Case | 8-DIP (0.300", 7.62mm), 7 Leads | |
Supplier Device Package | 7-PDIP | |
Mounting Type | Through Hole | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.14.98000 | kr.14.98 |
10 | kr.9.36300 | kr.93.63 |
25 | kr.7.90520 | kr.197.63 |
100 | kr.6.25470 | kr.625.47 |
250 | kr.5.44436 | kr.1,361.09 |
500 | kr.4.94540 | kr.2,472.70 |
1.000 | kr.4.52755 | kr.4,527.55 |
Unit Price without VAT: | kr.14.98000 |
---|---|
Unit Price with VAT: | kr.18.72500 |