
FAN4149M6X | |
|---|---|
DigiKey Part Number | FAN4149M6XTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FAN4149M6X |
Description | IC CTRLR LOW PWR AC GFI SOT23 |
Customer Reference | |
Detailed Description | Ground Fault Protection PMIC SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | FAN4149M6X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | Ground Fault Protection | |
Current - Supply | 500µA | |
Voltage - Supply | - | |
Operating Temperature | -35°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |

