


FSB50450US | |
|---|---|
DigiKey Part Number | FSB50450USTR-ND - Tape & Reel (TR) FSB50450USCT-ND - Cut Tape (CT) FSB50450USDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FSB50450US |
Description | MOSFET IPM 500V 1.5A 23-PWRSMD |
Customer Reference | |
Detailed Description | Power Driver Module MOSFET 3 Phase 500 V 1.5 A 23-PowerSMD Module, Gull Wing |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | MOSFET | |
Configuration | 3 Phase | |
Current | 1.5 A | |
Voltage | 500 V | |
Voltage - Isolation | 1500Vrms | |
Mounting Type | Surface Mount | |
Package / Case | 23-PowerSMD Module, Gull Wing | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.61.28000 | kr.61.28 |
| 10 | kr.42.06500 | kr.420.65 |
| 100 | kr.33.99280 | kr.3,399.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | kr.27.77202 | kr.12,497.41 |
| Unit Price without VAT: | kr.61.28000 |
|---|---|
| Unit Price with VAT: | kr.76.60000 |

