FSB50450BS is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 106
Unit Price: kr.61.15000
Datasheet
Power Driver Module MOSFET 3 Phase Inverter 500 V 2.2 A 23-PowerSMD Module, Gull Wing
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Driver Module MOSFET 3 Phase Inverter 500 V 2.2 A 23-PowerSMD Module, Gull Wing
onsemi Highly-Integrated SPMs | Digi-Key Daily

FSB50450BS

DigiKey Part Number
FSB50450BSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FSB50450BS
Description
MOSFET IPM 500V 2.2A 23-PWRSMD
Customer Reference
Detailed Description
Power Driver Module MOSFET 3 Phase Inverter 500 V 2.2 A 23-PowerSMD Module, Gull Wing
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
MOSFET
Configuration
3 Phase Inverter
Current
2.2 A
Voltage
500 V
Voltage - Isolation
1500Vrms
Mounting Type
Surface Mount
Package / Case
23-PowerSMD Module, Gull Wing
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 1.800 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

450In Stock
Ships from Flip Electronics
1.350In Stock
Ships from Rochester Electronics, LLC