FSB50450BL is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 106
Unit Price: kr.61.15000
Datasheet
Power Driver Module MOSFET 3 Phase Inverter 500 V 2.2 A 23-PowerDIP Module (0.551", 14.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FSB50450BL

DigiKey Part Number
488-FSB50450BL-ND
Manufacturer
Manufacturer Product Number
FSB50450BL
Description
MOSFET IPM 500V 2.2A 23-PWRDIP
Customer Reference
Detailed Description
Power Driver Module MOSFET 3 Phase Inverter 500 V 2.2 A 23-PowerDIP Module (0.551", 14.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
Type
MOSFET
Configuration
3 Phase Inverter
Current
2.2 A
Voltage
500 V
Voltage - Isolation
1500Vrms
Mounting Type
Through Hole
Package / Case
23-PowerDIP Module (0.551", 14.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 538 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

538In Stock
Ships from Flip Electronics