10-MicroPak Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FSA832L10X

DigiKey Part Number
FSA832L10XTR-ND - Tape & Reel (TR)
FSA832L10XCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
FSA832L10X
Description
IC BATT MFUNC 10MICROPAK
Customer Reference
Detailed Description
Battery Multi-Function Controller IC 10-MicroPak™
Datasheet
 Datasheet
EDA/CAD Models
FSA832L10X Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Function
Multi-Function Controller
Battery Chemistry
-
Number of Cells
-
Fault Protection
Over Voltage
Interface
USB
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
10-UFQFN Exposed Pad
Supplier Device Package
10-MicroPak™
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 432
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.4.58000kr.4.58
10kr.3.25700kr.32.57
25kr.2.92560kr.73.14
100kr.2.55940kr.255.94
250kr.2.38520kr.596.30
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.1.91341kr.9,567.05
10.000kr.1.83981kr.18,398.10
25.000kr.1.82160kr.45,540.00
Manufacturers Standard Package
Unit Price without VAT:kr.4.58000
Unit Price with VAT:kr.5.72500