
FSA2567UMX | |
|---|---|
DigiKey Part Number | FSA2567UMXTR-ND - Tape & Reel (TR) FSA2567UMXCT-ND - Cut Tape (CT) FSA2567UMXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FSA2567UMX |
Description | IC SWITCH 4PDT 16UMLP |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Telecommunications Switch IC 1 Channel 16-UMLP (1.8x2.6) |
Datasheet | Datasheet |
EDA/CAD Models | FSA2567UMX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Telecommunications | |
Multiplexer/Demultiplexer Circuit | - | |
Switch Circuit | 4PDT | |
Number of Channels | 1 | |
On-State Resistance (Max) | 10Ohm | |
Voltage - Supply, Single (V+) | 1.65V ~ 4.3V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | 475MHz | |
Features | Break-Before-Make | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-UFQFN | |
Supplier Device Package | 16-UMLP (1.8x2.6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.09000 | kr.6.09 |
| 10 | kr.4.38100 | kr.43.81 |
| 25 | kr.3.94840 | kr.98.71 |
| 100 | kr.3.47370 | kr.347.37 |
| 250 | kr.3.24736 | kr.811.84 |
| 500 | kr.3.11092 | kr.1,555.46 |
| 1.000 | kr.3.01581 | kr.3,015.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.2.72695 | kr.13,634.75 |
| 10.000 | kr.2.66988 | kr.26,698.80 |
| Unit Price without VAT: | kr.6.09000 |
|---|---|
| Unit Price with VAT: | kr.7.61250 |






